text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ2506TB

BRIDGE RECT 1PHASE 600V 25A GBJ

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
SMC GBJ2506TB - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 300A
RMS Voltage-Max: 420V
Reverse Current-Max: 10µA
Average Forward Current-Max: 25A
Forward Voltage: 1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 85pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
45
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
45
$0.50
150
$0.49
375
$0.48
1,125
$0.47
2,250+
$0.455
Product Variant Information section