text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ3510-BP

GBJ Series 25 A 1000 V Through Hole Single Phase Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components GBJ3510-BP - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 400A
RMS Voltage-Max: 700V
Reverse Current-Max: 10µA
Average Forward Current-Max: 35A
Forward Voltage: 1.05V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 0.6°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 85pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$1,147.50
USD
Quantity
Unit Price
30
$0.85
75
$0.83
300
$0.805
600
$0.795
1,500+
$0.765
Product Variant Information section