text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ804-F

GBJ804 Series 400 V 8 A Through Hole Glass Passivated Bridge Rectifier - GBJ

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBJ804-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 170A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,095
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.45
USD
Quantity
Unit Price
15
$0.63
75
$0.605
300
$0.59
750
$0.575
1,875+
$0.555
Product Variant Information section