text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC1206W-E4/51

GBPC Series 600 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBPC1206W-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
100
$1.63
200
$1.61
400
$1.60
1,500+
$1.57
Product Variant Information section