Manufacturer Part #
GBPC3501
GBPC Series 100 V 35 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Package Style:GBPC-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi GBPC3501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi GBPC3501 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 300A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-4 |
| Mounting Method: | Through Hole |
Features & Applications
GBPC 12, 15, 25, 35 Series Bridge Rectifiers (Glass Passivated) with Voltage peak reverse (Max) of 100 V, DC Forward (If) Current of 35 A and Speed Standard Recovery > 500 ns, 200 mA (Io)
Features:
- Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation.
- Surge Overload Ratings from 300 amperes to 400 amperes.
- Isolated voltage from case to lead over 2500 volts.
- UL certified, UL #E326243
- Terminals Finish Material - Silver (solderable per MIL-STD-202, Method 208 for the wire type GBPC-W package)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
50
$2.77
100
$2.74
200
$2.71
750+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
GBPC-4
Mounting Method:
Through Hole