text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8M-E3/45

GBU8M Series 1 kV 8 A Glass Passivated Single Phase Bridge Rectifier - GBU

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay GBU8M-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Mounting Method: Through Hole
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.58
USD
Quantity
Unit Price
1
$0.575
50
$0.565
200
$0.545
500
$0.535
2,000+
$0.51
Product Variant Information section