text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP06G

KBP06G Series 1.5 A 400 V Bridge Rectifier Through Hole - KBP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Diodes Incorporated KBP06G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 40A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  KBP-4
Mounting Method: Through Hole
Features & Applications
The KBP06G is a part of KBP06G Series 1.5 A 400 V Through Hole Bridge Rectifier. It is available in KBP-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500 VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 40 A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,990
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.30
USD
Quantity
Unit Price
35
$0.18
175
$0.175
875
$0.169
1,750
$0.167
5,250+
$0.161
Product Variant Information section