text.skipToContent text.skipToNavigation

Manufacturer Part #

MB4S

MB2S Series 0.5 A 400 V Surface Mount Single Phase Bridge Rectifier - DIP-4

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE MB4S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 35A
Reverse Current-Max: 100µA
Forward Voltage: 1V
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.80
USD
Quantity
Unit Price
3,000
$0.0576
6,000
$0.0566
9,000
$0.0561
15,000
$0.0554
30,000+
$0.0539
Product Variant Information section