Manufacturer Part #
PB68-BP
PB68 Series 6 A 800 V Through Hole Single Phase Bridge Rectifier PB-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Package Style:PB-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components PB68-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components PB68-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Package Style: | PB-6 |
| Mounting Method: | Through Hole |
Features & Applications
The PB68-BP is a 6 A, 800 V, through hole, single phase glass passivated bridge rectifier.
Features:
- Glass Passivated chip
- Low Forward Voltage
- Any Mounting Position
- Silver Plated Copper Leads
- Surge Overload Rating Of 150 Amps
- UL Recognized File # E165989
- Case Material:Molded Plastic. UL Flammability Classificatio Rating 94-0 and MSL Rating 1
- Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.455
600
$0.44
2,000
$0.43
4,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
PB-6
Mounting Method:
Through Hole