text.skipToContent text.skipToNavigation

Manufacturer Part #

STBR6008WY

STBR6008: 800 V 60 A Through Hole Automotive Bridge Rectifier Diode - DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STBR6008WY - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 500A
Average Forward Current-Max: 60A
Forward Voltage: 1V
Operating Temp Range: -40°C to +175°C
Thermal Resistance: 0.2°C/W
Storage Temperature Range: -65°C to +175°C
Moisture Sensitivity Level: 1
No of Terminals: 2
Package Style:  DO-247
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,266.00
USD
Quantity
Unit Price
600+
$2.11
Product Variant Information section