text.skipToContent text.skipToNavigation

Manufacturer Part #

VBE17-06NO7

VBE Series 600 Vrrm 27 A 35 ns Single Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VBE17-06NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 27A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 55A
Reverse Current-Max: 0.06mA
Forward Voltage: 2.09V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$240.50
USD
Quantity
Unit Price
25
$9.62
50
$9.56
75
$9.52
100
$9.50
125+
$9.42
Product Variant Information section