text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5617/TR

Diode Standard 400V 1A Through Hole

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5617/TR - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 35pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
893
Multiple Of:
107
Total
$3,473.77
USD
Quantity
Unit Price
107
$4.01
214
$3.97
321
$3.95
428
$3.94
535+
$3.89
Product Variant Information section