text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM11-600-E3/97

BYM11 Series 600V 5 uA 250 ns SMT Fast Recovery Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay BYM11-600-E3/97 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.50
USD
Quantity
Unit Price
5,000
$0.0929
10,000
$0.0912
15,000
$0.0903
20,000+
$0.0891
Product Variant Information section