text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1D-LTP

DIODE GEN PURP 200V 1A DO214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Micro Commercial Components FS1D-LTP - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 11pF
Peak Current-Max: 60A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
295,000
USA:
295,000
955,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.50
USD
Quantity
Unit Price
5,000
$0.0385
10,000
$0.0379
15,000
$0.0375
20,000
$0.0372
25,000+
$0.0364
Product Variant Information section