Manufacturer Part #
JAN1N4944
JAN Series 400 V 1 A Axial Through Hole Fast Recovery Glass Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Microchip JAN1N4944 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024
Details and Download
Part Status:
Active
Active
Microchip JAN1N4944 - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Recovery Time-Max: | 150ns |
| Diode Capacitance-Max: | 35pF |
| Peak Current-Max: | 15A |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
5
$5.55
20
$5.49
40
$5.46
125
$5.41
250+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole