text.skipToContent text.skipToNavigation

Manufacturer Part #

MURB15120C-TP

Rectifiers 15A SUPER FAST RECOVERY RECTIFIER 1200 V 15A

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Micro Commercial Components MURB15120C-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 15A
Reverse Current-Max: 10µA
Forward Voltage: 2.4V
Reverse Voltage-Max [Vrrm]: 1.2kV
Reverse Recovery Time-Max: 75ns
Average Forward Current-Max: 15A
Peak Current-Max: 150A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
800
$0.72
1,600
$0.71
2,400+
$0.70
Product Variant Information section