text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1M

Diode 1000 V 1A Surface Mount DO-214AC (SMA)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor RS1M - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 10pF
Peak Current-Max: 30A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$435.00
USD
Quantity
Unit Price
7,500
$0.0294
15,000
$0.029
22,500
$0.0287
30,000
$0.0285
37,500+
$0.0279
Product Variant Information section