text.skipToContent text.skipToNavigation

Manufacturer Part #

S1A

S1 Series 50 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
onsemi S1A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 1.8µs
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The S1A is a Part of S1 Series 50 V 1 A 1 μA Surface Mount General Purpose Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
97,500
USA:
97,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.25
USD
Quantity
Unit Price
7,500
$0.0311
15,000
$0.0306
22,500
$0.0303
30,000
$0.0301
37,500+
$0.0295
Product Variant Information section