Manufacturer Part #
SBR0560S1-7
SBR0560S1 Series 60 V 500 mA Surface Mount Super Barrier Rectifier - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Diodes Incorporated SBR0560S1-7 - Product Specification
Diodes Incorporated SBR0560S1-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.5V |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The SBR0560S1-7 is a super barrier rectifier with a average rectified output current of 500 mA.
Features:
- Low Forward Voltage Drop
- Low Reverse Leakage
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology
- Soft, fast switching capability
- 150ºC Operating Junction Temperature
- Lead, Halogen and Antimony Free, RoHS Compliant
- “Green” Device
Mechanical Data:
- Case: SOD-123
- Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020D
- Leads: Solderable per MIL-STD-202, Method 208
- Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe)
- Polarity: Cathode Band
- Weight: 0.004 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0694
6,000
$0.0682
9,000
$0.0675
12,000
$0.067
15,000+
$0.0655
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount