Manufacturer Part #
UF4005
UF4005 Series 600 V 1 A 10 uA Through Hole Fast Rectifier - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
onsemi UF4005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi UF4005 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.7V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 75ns |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The UF4005 is a low forward voltage drop fast rectifier.
Features:
- Low forward voltage drop
- High surge current capability
- High reliability
- High current capability
Absolute ratings:
- Maximum Repetitive Reverse Voltage: 600 V
- Average Rectified Forward Current: 1.0 A
- Non-Repetitive Peak Forward Surge Current: 30 A
- Operating Junction Temperature: -65°C to 150°C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.079
10,000
$0.0777
15,000
$0.0769
20,000
$0.0764
25,000+
$0.0747
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole