text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64-03,115

BAP64 Series 20 Ohm 3 GHz 500 mW Surface Mount Silicon Pin Diode - SOD-323

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP BAP64-03,115 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 175V
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 0.5W
Diode Capacitance-Nom: 0.23pF
Resistance: 0.7Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAP64-03,115 is a Silicon planar PIN diode, available in SOD523 small plastic SMD package.

Features:

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Very low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
39000
Multiple Of:
3000
Total
$2,878.20
USD
Quantity
Unit Price
3,000
$0.0767
6,000
$0.0755
12,000
$0.0742
15,000
$0.0738
45,000+
$0.0714