Manufacturer Part #
12CWQ20FNTR
12CWQ20FN Series 200 V 12 A Surface Mount Schottky Rectifier - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 12CWQ20FNTR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 12A |
| Peak Current-Max: | 132A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.81V |
| Diode Capacitance-Max: | 150pF |
| Thermal Resistance: | 1.5°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Dual |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
7,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount