text.skipToContent text.skipToNavigation

Manufacturer Part #

241NQ045-1

241NQ Series 45 V 240 A Chassis Mount Schottky Rectifier - PRM1-1

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 241NQ045-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 240A
Peak Current-Max: 4140A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 20mA
Forward Voltage: 0.59V
Diode Capacitance-Max: 10300pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Single
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
594
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,557.16
USD
Quantity
Unit Price
27
$21.48
54
$21.33
81
$21.24
108+
$21.14
Product Variant Information section