text.skipToContent text.skipToNavigation

Manufacturer Part #

30LJQ100SCV

Diode Schottky 100V 30A 3-Pin SMD-0.5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 30LJQ100SCV - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.04mA
Forward Voltage: 1.04V
Diode Capacitance-Max: 450pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$53,400.00
USD
Quantity
Unit Price
100+
$534.00
Product Variant Information section