text.skipToContent text.skipToNavigation

Manufacturer Part #

5822SMJ/TR13

Diode Schottky 40V 3A 2-Pin SMC T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 5822SMJ/TR13 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1.5mA
Forward Voltage: 500mV
Operating Temp Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,655.00
USD
Quantity
Unit Price
3,000+
$0.885
Product Variant Information section