text.skipToContent text.skipToNavigation

Manufacturer Part #

90CLQ100SCV

90CLQ100 Series 90 A 100 V Surface Mount Sealed Schottky Rectifier - SMD-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 90CLQ100SCV - Technical Attributes
Attributes Table
Average Rectified Current-Max: 90A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.07mA
Forward Voltage: 0.98V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$29,460.00
USD
Quantity
Unit Price
50+
$589.20
Product Variant Information section