Manufacturer Part #
BAS40-06-TP
BAS40 Series 40 V 200 mA Dual Surface Mount Schottky Barrier Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BAS40-06-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BAS40-06-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 0.2A |
| Peak Current-Max: | 0.6A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 5pF |
| Reverse Recovery Time-Max: | 5ns |
| Thermal Resistance: | 500°C/W |
| Operating Temp Range: | -55°C to +125°C |
| Configuration: | Dual |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.0329
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount