text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40E8224HTMA1

BAS40 Series 40 V 120 mA Surface Mount Silicon Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS40E8224HTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.12A
Peak Current-Max: 0.2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.72V
Diode Capacitance-Max: 5pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 0.25W
Configuration: Single
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$754.00
USD
Quantity
Unit Price
10,000
$0.0383
20,000
$0.0377
30,000
$0.0373
40,000
$0.0371
50,000+
$0.0363
Product Variant Information section