text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-05-E3-08

BAS70 Series 70 V 200mA Surface Mount Small Signal Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay BAS70-05-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 410mV
Diode Capacitance-Max: 1.5pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 200mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.20
USD
Quantity
Unit Price
3,000
$0.0264
9,000
$0.0258
15,000
$0.0255
30,000
$0.0251
60,000+
$0.0244
Product Variant Information section