Manufacturer Part #
BAT1502ELSE6327XTSA1
BAT1502ELS Series 4 V 110 mA Single Channel SMT Silicon RF Schottky Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BAT1502ELSE6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BAT1502ELSE6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Reverse Voltage-Max [Vrrm]: | 4V |
| Forward Voltage: | 0.32mV |
| Diode Capacitance-Max: | 0.23pF |
| Operating Temp Range: | -55°C to +150°C |
| Power Dissipation: | 100mW |
| Configuration: | Single |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount