text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT15099RE6327HTSA1

RF Mixer and Detector Schottky Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT15099RE6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Reverse Voltage-Max [Vrrm]: 4V
Reverse Current-Max: 5µA
Forward Voltage: 0.25V
Thermal Resistance: 67°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 100mW
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32
Product Variant Information section