Manufacturer Part #
BAT42WS RRG
Schottky Diodes & Rectifiers SOD-323F, 30V, 0.2A, Schottky Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2209 | ||||||||||
Product Specification Section
Taiwan Semiconductor BAT42WS RRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor BAT42WS RRG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 0.2A |
| Peak Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 5ns |
| Operating Temp Range: | -65°C to +125°C |
| Configuration: | Single |
| Package Style: | SOD-323F (SC-90) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0204
9,000
$0.0199
15,000
$0.0197
45,000
$0.0192
75,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount