Manufacturer Part #
BAT54H,115
BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOD-123F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Nexperia BAT54H,115 - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 800mV |
| Diode Capacitance-Max: | 10pF |
| Operating Temp Range: | -65°C to +125°C |
| Power Dissipation: | 375mW |
| Configuration: | Single |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54H,115 is a Planar Schottky barrier single diode with an integrated guard ring for stress protection, encapsulated in a SOD123F small and flat lead SMD plastic package.
Features:
- Low forward voltage
- Small and flat lead SMD plastic package
- Low capacitance
- Flat leads: excellent coplanarity and improved thermal behavior
Applications:
- Ultra high-speed switching
- Voltage clamping
- Line termination
- Inverse-polarity protection
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0743
6,000
$0.073
9,000
$0.0722
12,000
$0.0717
15,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount