text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54WHE3-TP

Diode Schottky 30 V 200mA Surface Mount SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BAT54WHE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.2A
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 250°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 0.4W
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.10
USD
Quantity
Unit Price
3,000
$0.0257
9,000
$0.025
15,000
$0.0247
30,000
$0.0243
60,000+
$0.0237
Product Variant Information section