text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOSH-4E TR PBFREE

DIODE SCHOTTKY 40V 200MA SOD523

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMOSH-4E TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Forward Voltage: 1V
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 250mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$555.00
USD
Quantity
Unit Price
3,000
$0.185
6,000
$0.183
9,000+
$0.18
Product Variant Information section