text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA60C60PB

DSA60C Series 60 Vrrm 2 x 30 A 0.95 Vf Schottky Diode - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSA60C60PB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 500µA
Forward Voltage: 0.95V
Power Dissipation: 175W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$907.50
USD
Quantity
Unit Price
50
$1.26
150
$1.24
250
$1.23
750
$1.21
1,250+
$1.20
Product Variant Information section