text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA80C100PB

100V,80A Schottky Diode, TO-220AB (3)

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSA80C100PB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.7mA
Forward Voltage: 0.91V
Power Dissipation: 250W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,960.00
USD
Quantity
Unit Price
50
$1.70
150
$1.67
250
$1.66
500
$1.65
1,000+
$1.62
Product Variant Information section