text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK50-015A

DSSK50 Series 150 V 50 A 810 mV Schottky Diode TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK50-015A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Peak Current-Max: 450A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.81V
Power Dissipation: 135W
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$97.80
USD
Quantity
Unit Price
30
$3.26
90
$3.21
150
$3.19
300
$3.16
600+
$3.11
Product Variant Information section