text.skipToContent text.skipToNavigation

Manufacturer Part #

FSV10100V

Ultra low VF Diode Schottky Rectifier 100V 10A Surface Mount TO-277-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2527
Product Specification Section
onsemi FSV10100V - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.06mA
Forward Voltage: 0.625V
Diode Capacitance-Max: 796pF
Reverse Recovery Time-Max: 22.94ns
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,225.00
USD
Quantity
Unit Price
5,000+
$0.245