text.skipToContent text.skipToNavigation

Manufacturer Part #

LL103A-GS08

LL103A Series 40 V 200 mA Surface Mount Small Signal Schottky Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay LL103A-GS08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Diode Capacitance-Max: 50pF
Reverse Recovery Time-Max: 10ns
Power Dissipation: 400mW
Configuration: Single
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

The LL103A-GS08 is a small signal schottky diode. It features very low leakage current with integrated protected ring against static discharge.

Features:

  • Integrated protection ring against static discharge
  • Low capacitance
  • Low leakage current
  • Low forward voltage drop
  • AEC-Q101 qualified

Applications:

  • HF-detector
  • Protection circuit
  • Small battery charger
  • AC-DC/DC-DC converters
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.25
USD
Quantity
Unit Price
2,500
$0.0313
7,500
$0.0305
12,500
$0.0301
25,000
$0.0296
50,000+
$0.0289
Product Variant Information section