text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR120ESFT3G

MBR120ESFT3G Series 20 V 1 A SMT Schottky Power Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR120ESFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 10µA
Forward Voltage: 0.53V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,880.00
USD
Quantity
Unit Price
10,000+
$0.188
Product Variant Information section