Manufacturer Part #
NDSH40120C-F155
Schottky Diodes Rectifiers SIC DIODE GEN2.0 1200V TO247-2L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-247-2 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
onsemi NDSH40120C-F155 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NDSH40120C-F155 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 46A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 200A |
| Forward Voltage: | 1.75V |
| Diode Capacitance-Max: | 2840pF |
| Reverse Recovery Time-Max: | 0ns |
| Operating Temp Range: | -55°C to +175°C |
| Power Dissipation: | 366W |
| Configuration: | Single |
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
450+
$7.73
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole