text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR01L30NXT5G

NSR01L30 Series 30 V 100 mA Surface Mount Schottky Barrier Diode - DSN2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi NSR01L30NXT5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 3µA
Forward Voltage: 0.53V
Power Dissipation: 312mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.00
USD
Quantity
Unit Price
5,000
$0.0738
10,000
$0.0726
15,000
$0.0719
20,000
$0.0714
25,000+
$0.0698
Product Variant Information section