Manufacturer Part #
NSR0240V2T1G
NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSR0240V2T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSR0240V2T1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 250mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 580mV |
| Power Dissipation: | 200mW |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0403
6,000
$0.0397
12,000
$0.039
15,000
$0.0388
45,000+
$0.0375
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0403 / Stock: 108,000 Qty: 3,000+$0.0403 Stock: 108,000
- Reel Qty: 3,000+ / Unit Price: $0.0403 / Stock: 60,000 Qty: 3,000+$0.0403 Stock: 60,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0403 / Stock: 0 Qty: 3,000+$0.0403 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0403 / Stock: 0 Qty: 3,000+$0.0403 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount