Manufacturer Part #
RB081L-20TE25
RB081L-20 Series 25 V 700 uA Surface Mount Schottky Barrier Diode - SOD-106
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB081L-20TE25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB081L-20TE25 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 70A |
| Reverse Voltage-Max [Vrrm]: | 25V |
| Reverse Current-Max: | 700µA |
| Forward Voltage: | 0.45V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The RB081L-20TE25 is a Part of RB081L Series 25 V 700 µA Surface mount Schottky Barrier Diode available in SOD-106 Package.It has a storage temperature ranging between -40 to 125°C.
Features:
- Small power mold type (PMDS)
- Low VF, Low IR
- High reliability
Applications:
- General Rectification
- PC
- Mobile phone
- portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.148
3,000
$0.146
4,500
$0.145
6,000
$0.144
7,500+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount