text.skipToContent text.skipToNavigation

Manufacturer Part #

RB521S-30-TP

RB521S-30 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components RB521S-30-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 30µA
Forward Voltage: 0.5V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
8,000
$0.05
16,000
$0.0492
24,000
$0.0488
32,000
$0.0484
40,000+
$0.0474
Product Variant Information section