text.skipToContent text.skipToNavigation

Manufacturer Part #

RBR5LAM40ATR

RBR5LAM40A Series 40 V 5 A Surface Mount Schottky Barrier Diode - PMDTM

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RBR5LAM40ATR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200µA
Forward Voltage: 0.53V
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section