text.skipToContent text.skipToNavigation

Manufacturer Part #

RF071MM2STR

Super Fast Recovery Diode SOD123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RF071MM2STR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.7A
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.78V
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 20°C/W
Operating Temp Range: 150°C
Speed: 500ns
Configuration: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$217.20
USD
Quantity
Unit Price
3,000
$0.0724
6,000
$0.0712
9,000
$0.0705
12,000
$0.0699
15,000+
$0.0683
Product Variant Information section