text.skipToContent text.skipToNavigation

Référence fabricant

S1M-13-F

S1X-13-F Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - SMA

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Code de date: 2429
Product Specification Section
Diodes Incorporated S1M-13-F - Caractéristiques techniques
Attributes Table
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The S1M-13-F is a part of S1M Series 1000 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C to +150 °C and it is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction for High Reliability
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
80,00 $
USD
Quantité
Prix unitaire
5 000
$0.016
15 000
$0.0156
25 000
$0.0154
50 000
$0.0152
100 000+
$0.0148