Manufacturer Part #
SD103AWS-TP
SD103AWS Series 400 mW 40 V Surface Mount Small Signal Schottky Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Micro Commercial Components SD103AWS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components SD103AWS-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 350mA |
| Peak Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.6V |
| Power Dissipation: | 400mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD103AWS-TP is a 400 mW small signal schottky Diode.
Features:
- Lead Free Finish/RoHS Compliant
- Guard Ring Construction for Transient Protection
- Negligible Reverse recovery time
- Low Reverse Capacitance and Low Forward Voltage Drop
- Marking : SD103AWS: S4 ,SD103BWS: S5 , SD103CWS: S6
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Maximum Ratings:
- Operating Temperature: -65°C to +125°C
- Storage Temperature: -65°Cto +125°C
- Maximum Thermal Resistance; 300/W
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
243,000
USA:
243,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount